Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC125X030A0T
Order Code3282593
Product RangePan-Code
Label TypeThermal Transfer Printable
Label Height7.6mm
Label Width31.8mm
Label Diameter-
Label MaterialLaminate Polyester
Label ColourBlack
Pack Quantity500
Product RangePan-Code
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
31.8mm
Label Material
Laminate Polyester
Pack Quantity
500
SVHC
No SVHC (17-Dec-2015)
Label Height
7.6mm
Label Diameter
-
Label Colour
Black
Product Range
Pan-Code
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045