Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC100X050APT
Order Code2840211
Also Known AsGTIN UPC EAN: 07498311214
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €170.310 |
5+ | €165.830 |
10+ | €154.110 |
25+ | €153.850 |
50+ | €153.580 |
100+ | €153.320 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€170.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC100X050APT
Order Code2840211
Also Known AsGTIN UPC EAN: 07498311214
Technical Datasheet
Label TypeRaised Die-Cut
Label Dimensions12.7mm x 25.4mm
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity500
Product Range-
Product Overview
- White, raised panel component pushbutton labels
- Polyester/foam thermal transfer printable surface
- High-tack adhesive for strong holding power
- Use with Panduit thermal transfer printers and resin ribbons
- Size 25.4mm W x 12.7mm H
- Pack of 500
Technical Specifications
Label Type
Raised Die-Cut
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Dimensions
12.7mm x 25.4mm
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
500
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027