Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC100X025YJJ
Order Code2891258
Also Known AsGTIN UPC EAN: 07498351804
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €245.670 |
5+ | €239.230 |
10+ | €236.610 |
25+ | €229.880 |
50+ | €224.920 |
100+ | €220.020 |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
€245.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC100X025YJJ
Order Code2891258
Also Known AsGTIN UPC EAN: 07498351804
Technical Datasheet
Label TypeLaser and Inkjet Printable
Label Height6.35mm
Label Dimensions6.35mm x 25.4mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product Range-
Product Overview
The C100X025YJJ is a white Identification Label made of polyester designed to provide maximum aesthetic quality and appearance. It is suitable for identifying patch panels, faceplates, punch down blocks and other network systems hardware.
- Can be printed in both laser and ink jet printers
Applications
Security, Safety
Technical Specifications
Label Type
Laser and Inkjet Printable
Label Dimensions
6.35mm x 25.4mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Height
6.35mm
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005