Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €7.580 |
Price for:Each
Minimum: 20
Multiple: 20
€151.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC1.5BL6
Order Code3281913
Product RangePanduct Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColourBlack
External Length1.82m
External Width44.5mm
External Height8.9mm
Product RangePanduct Series
Product Overview
- Panduct® type C cover for flush cover wiring duct
- Type C cover for flush cover wiring duct
- UL recognised; flammability ratings: UL94 V-0; CSA certified; CE compliant
- Cover with non-slip liner to prevent cover slide, flush cover design
- Designed for easy install and removal
- Snap-on mount method
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.82m
External Height
8.9mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Colour
Black
External Width
44.5mm
Product Range
Panduct Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03969