Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC061X030FJC
Order Code2891264
Also Known AsGTIN UPC EAN: 07498334925
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.550 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€68.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC061X030FJC
Order Code2891264
Also Known AsGTIN UPC EAN: 07498334925
Label Tape TypeAdhesive
Tape Length-
Tape Width15.5mm
Tape MaterialPolyolefin
Label Tape ColourWhite
For Use WithPanduit PanTher LS8E Series Printers
Product Range-
Product Overview
- Network label, P1 cassette
- For use with PanTher LS8E
- Network component labelling application
- Includes (500) network label, (1) P1 cassette
Technical Specifications
Label Tape Type
Adhesive
Tape Width
15.5mm
Label Tape Colour
White
Product Range
-
Tape Length
-
Tape Material
Polyolefin
For Use With
Panduit PanTher LS8E Series Printers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14061