Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €478.010 |
Price for:Pack of 10000
Minimum: 2
Multiple: 2
€956.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC060X020KBT
Order Code3282553
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height5.1mm
Label Width15.2mm
Label Diameter-
Label MaterialPolyimide
Label ColourWhite
Pack Quantity10000
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Code® thermal transfer component label
- White polyimide label
- UL969, cUL C22.2, DIN 40050-9 standards
- Suitable for general component labelling
- Labels offer crisp, clear legends with superior legibility
- Designed for use with thermal transfer desktop printers including the TDP43MY and TDP42HY printers
- Labelling software packages include all label formats for quick and easy label production
- Indoor rated, ideal for electronic components and internal circuitry applications
- Intended for applications requiring solvent and high temperature resistance performance
- C060X020KBT replaces TTC47K-20 , TTC4K-10 and TTC92KW-10
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
15.2mm
Label Material
Polyimide
Pack Quantity
10000
SVHC
No SVHC (21-Jan-2025)
Label Height
5.1mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28032