Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €211.200 |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
€211.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC050X044YJJ
Order Code3282551
Technical Datasheet
Label TypeLaser and Inkjet Printable
Label Height11.2mm
Label Width12.7mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Code® component label
- Laser/ink jet component label
- UL recognized, UL969, File# MH14979, cUL recognized, C22.2 No. 0.15-01, File# MH14979 standards
- Suitable for general component labelling
- C050X044YJJ replaces PDL-91 , PEL-9-Y1-10 , PEL9-Y2-10 and PLL-31-Y2-10
Technical Specifications
Label Type
Laser and Inkjet Printable
Label Width
12.7mm
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (21-Jan-2025)
Label Height
11.2mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005