Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBSN22-M
Order Code2727016
Product RangeBSN Series
Insulator ColourYellow
Product RangeBSN Series
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (27-Jun-2024)
Alternatives for BSN22-M
1 Product Found
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
SVHC
No SVHC (27-Jun-2024)
Product Range
BSN Series
Wire Size AWG Max
22AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000344