Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBS100445U
Order Code3282315
Product RangeStructuredGround Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBS100445U
Order Code3282315
Product RangeStructuredGround Series
Technical Datasheet
Connector to ConnectorStud to Stud
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Jacket ColourGreen, Yellow
Product RangeStructuredGround Series
Technical Specifications
Connector to Connector
Stud to Stud
Cable Length - Metric
101.6mm
Product Range
StructuredGround Series
Cable Length - Imperial
4"
Jacket Colour
Green, Yellow
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536