Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoACC38-AV-M300
Order Code1826697
Also Known AsGTIN UPC EAN: 07498319494
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €679.880 |
5+ | €646.200 |
10+ | €632.190 |
25+ | €619.550 |
50+ | €606.900 |
100+ | €594.260 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€679.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoACC38-AV-M300
Order Code1826697
Also Known AsGTIN UPC EAN: 07498319494
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length25.4mm
External Width25.4mm
Height9.7mm
Product Range-
Product Overview
High bond acrylic adhesive cord clip provides maximum adhesion, especially in harsh, high temperature and outdoor environments.
- Smooth surfaces and rounded edges protect the cable bundle and installer
- Allows bundles to be easily snapped into or out providing flexibility to cord organization
- Route and secure cords and cables
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.4mm
Height
9.7mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
25.4mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.0405