Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoACC38-A-C
Order Code2840410
Also Known AsGTIN UPC EAN: 07498358522
Technical Datasheet
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.500 |
5+ | €63.230 |
10+ | €61.450 |
25+ | €59.670 |
50+ | €57.890 |
100+ | €57.350 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€66.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoACC38-A-C
Order Code2840410
Also Known AsGTIN UPC EAN: 07498358522
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter9.7mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length25.4mm
External Width25.4mm
Height10.2mm
Product Range-
Product Overview
- Adhesive cord clip designed to hold cords, cables or wire bundles neatly and securely
- Smooth surfaces and rounded edges protect the cable bundle and installer
- Allows for bundles to be easily snapped into or out of providing flexibility to cord organization
- For use in indoor environments
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.4mm
Height
10.2mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
9.7mm
Cable Clamp / Clip Colour
Natural
External Width
25.4mm
Product Range
-
Technical Docs (2)
Alternatives for ACC38-A-C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190962