Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABMS-A-D
Order Code2891768
Also Known AsGTIN UPC EAN: 07498358004
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €284.050 |
5+ | €283.240 |
10+ | €282.420 |
25+ | €276.770 |
50+ | €271.120 |
100+ | €265.470 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€284.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABMS-A-D
Order Code2891768
Also Known AsGTIN UPC EAN: 07498358004
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia5.2mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.7mm
Width28.7mm
Height4.32mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2-way rubber-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Used with miniature, intermediate and standard cable ties
- Designed for use in indoor environments
- UL recognized: E136577 standards
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
28.7mm
Height
4.32mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
5.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.895844