Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABMM-D
Order Code3281742
Also Known AsGTIN UPC EAN: 07498358516
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €179.070 |
Price for:Pack of 500
Minimum: 2
Multiple: 2
€358.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 4-way rubber-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Made of ABS plastic
- Can be used with miniature and intermediate cable ties
- Intended for use in indoor environments
- Cable tie entry from all four sides
- CE compliant, UL recognized: E136577
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
19.05mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
19.05mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212508