Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €141.820 |
5+ | €136.930 |
10+ | €130.410 |
25+ | €129.600 |
50+ | €128.780 |
100+ | €126.200 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€141.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 4-way adhesive backed cable tie mount in ivory is mounted with rubber adhesive tape
- Made of ABS plastic
- Used with miniature, intermediate and standard cable ties
- Designed for indoor environments
- CE compliant, UL recognized: E136577 standards
- Allow cable tie entry from all four sides
- Rubber-based adhesive provides a strong and reliable bond
- For indoor use only
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Ivory
Length
25.4mm
Height
5.1mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123377