Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABM1M-AT-M
Order Code2891761
Also Known AsGTIN UPC EAN: 07498358067
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €320.750 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€320.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 4-Way acrylic adhesive backed cable tie mount
- Made of nylon 6.6
- Designed for fast installation and long-term performance and reliability
- Used with miniature, intermediate and standard cable ties
- Intended for use in indoor, high-temperature environments
- CE compliant, UL recognized standards
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
12.7mm
Height
4mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218405