Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABM112-AT-C0
Order Code2891758
Also Known AsGTIN UPC EAN: 07498328113
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €126.790 |
5+ | €120.520 |
10+ | €117.920 |
25+ | €114.990 |
50+ | €112.060 |
100+ | €109.630 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€126.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM112-AT-C0
Order Code2891758
Also Known AsGTIN UPC EAN: 07498328113
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3.7mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.6mm
Width28.6mm
Height4.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4-way acrylic-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Can be used with miniature, intermediate and standard cable ties
- Designed for outdoor, high-temperature environments
- UL recognized: E136577, CE compliant standards
- Allow cable tie entry from all four sides
- Produced 2-up or 4-up for fast and easy liner removal to speed installation
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
28.6mm
Height
4.1mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
3.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14651