Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoVL-3032/HF5N
Order Code4545004
Product RangeVL3032 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
5+ | €532.400 |
Price for:Pack of 200
Minimum: 5
Multiple: 5
€2,662.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoVL-3032/HF5N
Order Code4545004
Product RangeVL3032 Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium Vanadium Pentoxide
Battery Capacity100mAh
External Diameter30mm
Battery Size Code3032
External Height3.9mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width30mm
External Depth3.9mm
Weight10g
Battery IEC Code-
Battery NEDA Code-
Product RangeVL3032 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Capacity
100mAh
Battery Size Code
3032
Battery Terminals
PCB Pins
External Width
30mm
Weight
10g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Technology
Lithium Vanadium Pentoxide
External Diameter
30mm
External Height
3.9mm
Pack Quantity
1
External Depth
3.9mm
Battery IEC Code
-
Product Range
VL3032 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
UN Hazard Code:3090