Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoVL-1220/VCN
Order Code4544976
Product RangeVL1220 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €2,135.000 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€2,135.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoVL-1220/VCN
Order Code4544976
Product RangeVL1220 Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium Vanadium Pentoxide
Battery Capacity7mAh
External Diameter12.5mm
Battery Size Code1220
External Height2mm
Battery TerminalsPCB Pins
Pack Quantity1
External Depth2mm
Weight3g
Battery IEC Code-
Battery NEDA Code-
Product RangeVL1220 Series
Technical Specifications
Battery Voltage
3V
Battery Capacity
7mAh
Battery Size Code
1220
Battery Terminals
PCB Pins
External Depth
2mm
Battery IEC Code
-
Product Range
VL1220 Series
Battery Technology
Lithium Vanadium Pentoxide
External Diameter
12.5mm
External Height
2mm
Pack Quantity
1
Weight
3g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
UN Hazard Code:3090