Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The TH638CEJ is a 220VAC DIN half size hour Meter without reset function and 0 to 99999.9 hours counting range. Easy to install flat terminals (#187) are used for easier wiring, there is no need to undo the lock spring. Noise-resistant, accurately turning motor is employed to provide for longer period of measurement.
- Compact to save panel space
- Wide-ranging measurement display
- High performance synchronous motor with 50/60Hz selector
- Rotary indicator
Applications
Sensing & Instrumentation, Motor Drive & Control
Technical Specifications
Supply Voltage Min
-
Time Min
0h
Panel Cutout Height
22.2mm
Product Range
-
Supply Voltage Max
-
Time Max
99999.9h
Panel Cutout Width
45mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1