Print Page
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.560 |
| 5+ | €13.550 |
| 10+ | €13.540 |
| 20+ | €13.530 |
| 50+ | €13.520 |
Price for:Each
Minimum: 1
Multiple: 1
€13.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSP4-SF
Order Code4204027
Product RangeSP Series
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins-
Current Rating10A
Voltage Rating250VAC
Product RangeSP Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
-
No. of Pins
-
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Through Hole
Current Rating
10A
Product Range
SP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092