Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLT4HW-AC240V
Order Code1373670
Product RangeLT4HW
Technical Datasheet
Product RangeLT4HW
Timer FunctionsMultifunction
Time Min0.01s
Time Max9999h
No. of Timing Ranges8Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LT4HW series Digital Timer with a brand new bright 2-colour back light LCD display. The easy-to-read screen in any location makes checking and setting procedures a cinch. The seesaw buttons make operating the unit even easier than before. With a short body, it is easy to install in even narrow control panels. The waterproof panel keeps out water and dirt for reliable operation even in poor environments. It also offers a black panel cover to meet your design considerations.
- Bright and easy-to-read display
- Simple operation
- Changeable panel cover
- EEP-ROM Power failure memory method
- 0.5 seconds maximum Operating voltage reset time
- 7 Segment LCD indication
Applications
Clock & Timing
Technical Specifications
Product Range
LT4HW
Time Min
0.01s
No. of Timing Ranges
8Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
No SVHC (07-Jul-2017)
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15