Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The LC4H-R4-DC24VS is a 48 x 64.5mm 4-digit LCD Electronic Counter with bright 2-colour backlight LCD display. The easy-to-read screen in any location makes checking and setting procedures a cinch. It easily installs in even narrow control panels. The waterproof panel keeps out water and dirt for reliable operation even in poor environments. The two terminal types are standard options to support either front panel installation or embedded installation.
- Simple operation
- Changeable panel cover
- Bright and easy-to-read display
- Conforms to IP66's weather-resistant standards
Applications
Clock & Timing, System Monitoring, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
12VDC
Panel Cutout Height
45mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
-
Supply Voltage Max
24VDC
Panel Cutout Width
45mm
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14