Print Page
550 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.760 |
5+ | €2.610 |
10+ | €2.460 |
20+ | €2.370 |
50+ | €2.270 |
Price for:Each
Minimum: 1
Multiple: 1
€2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJW2SN-DC24V
Order Code2395968
Product RangeJW
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current5A
Product RangeJW
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance1.1kohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (23-Jan-2024)
Alternatives for JW2SN-DC24V
3 Products Found
Product Overview
The JW2SN-DC24V is a Power Relay with 2-form-C AgNi contacts. This JW-series power relay features high dielectric withstanding for transient protection, sealed construction. Pick up voltage is 70% of nominal voltage with through hole mounting, solder terminal and non-latching coil, miniature package and universal terminal footprint, ideal for power supply.
- Class-E insulation
- 1000MΩ at 500VDC Initial insulation resistance
- 1000Vrms for 1minute Initial breakdown voltage between open contacts
- -40 to 60°C Ambient temperature range
- Maximum 6 times/minute Operate time
- 5 to 85% RH Humidity
Applications
Consumer Electronics, Robotics, Microwave, Imaging, Video & Vision, Power Management, HVAC
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
1.1kohm
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
24VDC
Product Range
JW
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013835