Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoHE1AN-W-DC6V-Y6
Order Code2749976
Product RangeHE-PV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.920 |
5+ | €27.340 |
10+ | €25.760 |
20+ | €25.240 |
Price for:Each
Minimum: 1
Multiple: 1
€28.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHE1AN-W-DC6V-Y6
Order Code2749976
Product RangeHE-PV Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage6VDC
Contact Current90A
Product RangeHE-PV Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC490V
Relay TerminalsPC Pin
Contact Voltage VDC60V
Contact MaterialSilver Nickel
Coil Resistance18.8ohm
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
90A
Relay Mounting
Through Hole
Contact Voltage VAC
490V
Contact Voltage VDC
60V
Coil Resistance
18.8ohm
SVHC
To Be Advised
Coil Voltage
6VDC
Product Range
HE-PV Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
Product traceability