Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEZPQ33256MTB
Order Code3414874
Product RangeEZPQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | €8.720 |
Price for:Each
Minimum: 200
Multiple: 200
€1,744.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZPQ33256MTB
Order Code3414874
Product RangeEZPQ Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance25µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)330V
Voltage(DC)-
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsPC Pin
Lead Spacing52.5mm
dv/dt Rating14V/µs
Peak Current350A
RMS Current (Irms)12.2A
ESR0.007ohm
Product Diameter-
Product Length57.5mm
Product Width40mm
Product Height51.5mm
Ripple Current-
Output (kvar)-
Product RangeEZPQ Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
EZPQ series is a highly-moisture resistant metallized polypropylene film capacitor. It is rated for 85/85 and tested for 1000hours. This rating combined with Panasonic’s fuse function technology makes the EZP-Q series an excellent design in choice for extreme, long-term outdoor applications. Used for AC filter, solar inverters, UPS, industrial power supplies, inverter circuit in appliances (air conditioners etc).
- High safety (self-protecting function built-in)
- Long product life, high reliability
- Low loss, low ESR
- Flame retardant (UL94 V-0 plastic case, UL94 V-0 sealing)
- High moisture resistance (85°, 85 %RH)
- Polypropylene film dielectric
- Metallized dielectric with segmented pattern
- Fuse function causes open circuits upon most failures
- Tinned wire termination
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
25µF
Typical Applications
AC Filter
Voltage(AC)
330V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
52.5mm
Peak Current
350A
ESR
0.007ohm
Product Length
57.5mm
Product Height
51.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
-
Capacitor Terminals
PC Pin
dv/dt Rating
14V/µs
RMS Current (Irms)
12.2A
Product Diameter
-
Product Width
40mm
Ripple Current
-
Product Range
EZPQ Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202
Product traceability