Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEZPE50107MTA
Order Code3296042
Product RangeEZPE Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.980 |
3+ | €21.950 |
5+ | €20.530 |
10+ | €19.100 |
20+ | €17.780 |
50+ | €16.640 |
Price for:Each
Minimum: 1
Multiple: 1
€26.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZPE50107MTA
Order Code3296042
Product RangeEZPE Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance100µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)500V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing52.5mm
dv/dt Rating14V/µs
Peak Current1.4kA
RMS Current (Irms)18A
ESR0.018ohm
Product Diameter-
Product Length57.5mm
Product Width35mm
Product Height56mm
Ripple Current-
Output (kvar)-
Height56mm
Product RangeEZPE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
100µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
52.5mm
Peak Current
1.4kA
ESR
0.018ohm
Product Length
57.5mm
Product Height
56mm
Output (kvar)
-
Product Range
EZPE Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Capacitor Terminals
Radial Leaded
dv/dt Rating
14V/µs
RMS Current (Irms)
18A
Product Diameter
-
Product Width
35mm
Ripple Current
-
Height
56mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1316