Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.627 |
100+ | €0.525 |
500+ | €0.413 |
1000+ | €0.374 |
2500+ | €0.341 |
5000+ | €0.313 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The EZAEGCA50AV is an ESD Suppressor Diode Array for high-speed data lines (HDMI, IEEE1394).
- Low capacitance (0.25pF)
- Good ESD suppression characteristics
- Good ESD withstanding
Applications
Communications & Networking, Imaging, Video & Vision, Computers & Computer Peripherals, Industrial, Multimedia
Technical Specifications
Clamping Voltage Vc Max
100V
No. of Pins
-
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0805
Operating Voltage
15V
Product Range
EZAEG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
Product traceability