Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEYGR0918ZLX2
Order Code3931905
Product RangeEYGR Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €21.240 |
5+ | €20.180 |
Price for:Each
Minimum: 1
Multiple: 1
€21.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYGR0918ZLX2
Order Code3931905
Product RangeEYGR Series
Technical Datasheet
Thermal Conductivity250W/m.K
Conductive MaterialGraphite Sheet
Thickness0.25mm
Thermal Impedance-
Dielectric Strength-
External Length180mm
External Width90mm
Product RangeEYGR Series
SVHCTo Be Advised
Technical Specifications
Thermal Conductivity
250W/m.K
Thickness
0.25mm
Dielectric Strength
-
External Width
90mm
SVHC
To Be Advised
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
180mm
Product Range
EYGR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001385