Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYGA091207DM
Order Code3345676
Product RangeEYG
Technical Datasheet
Thermal Conductivity1000W/m.K
Conductive MaterialPyrolytic Graphite Sheet
Thickness70µm
Thermal Impedance-
Dielectric Strength-
External Length115mm
External Width90mm
Product RangeEYG
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Thermal Conductivity
1000W/m.K
Thickness
70µm
Dielectric Strength
-
External Width
90mm
SVHC
No SVHC (17-Dec-2014)
Conductive Material
Pyrolytic Graphite Sheet
Thermal Impedance
-
External Length
115mm
Product Range
EYG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001