Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC34CE670U
Order Code3345711
Product RangeEXC34CE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.0964 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€482.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC34CE670U
Order Code3345711
Product RangeEXC34CE Series
Technical Datasheet
DC Current Rating250mA
Inductance-
Product RangeEXC34CE Series
Impedance67ohm
Common Mode Filter Case2mm x 1.25mm x 0.5mm
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
250mA
Product Range
EXC34CE Series
Common Mode Filter Case
2mm x 1.25mm x 0.5mm
Product Width
1.25mm
Qualification
-
Inductance
-
Impedance
67ohm
Product Length
2mm
Product Height
0.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability