Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC24CE121U
Order Code1893880
Product RangeEXC24CE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.0602 |
Price for:Each
Minimum: 5000
Multiple: 5000
€301.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC24CE121U
Order Code1893880
Product RangeEXC24CE Series
Technical Datasheet
DC Current Rating140mA
Inductance-
Product RangeEXC24CE Series
Impedance120ohm
Inductor Case / Package-
Common Mode Filter Case-
Product Length1.25mm
Product Width1mm
Product Height0.5mm
Qualification-
Technical Specifications
DC Current Rating
140mA
Product Range
EXC24CE Series
Inductor Case / Package
-
Product Length
1.25mm
Product Height
0.5mm
SVHC
No SVHC (23-Jan-2024)
Inductance
-
Impedance
120ohm
Common Mode Filter Case
-
Product Width
1mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability