Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC14CT900U
Order Code3470905
Product RangeEXC14CT Series
Technical Datasheet
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0807 |
100+ | €0.0646 |
500+ | €0.0589 |
2500+ | €0.0532 |
5000+ | €0.0521 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC14CT900U
Order Code3470905
Product RangeEXC14CT Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeEXC14CT Series
Impedance90ohm
Inductor Case / Package0302 [0806 Metric]
Common Mode Filter Case0302 [0806 Metric]
Product Length0.85mm
Product Width0.65mm
Product Height0.45mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
100mA
Product Range
EXC14CT Series
Inductor Case / Package
0302 [0806 Metric]
Product Length
0.85mm
Product Height
0.45mm
SVHC
To Be Advised
Inductance
-
Impedance
90ohm
Common Mode Filter Case
0302 [0806 Metric]
Product Width
0.65mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability