Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC14CE650U
Order Code1893874
Product RangeEXC14CE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.0524 |
Price for:Each
Minimum: 10000
Multiple: 10000
€524.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC14CE650U
Order Code1893874
Product RangeEXC14CE Series
Technical Datasheet
DC Current Rating130mA
Inductance-
Product RangeEXC14CE Series
Impedance65ohm
Common Mode Filter Case-
Inductor Case / Package-
Product Length0.85mm
Product Width0.65mm
Product Height0.045mm
Qualification-
Technical Specifications
DC Current Rating
130mA
Product Range
EXC14CE Series
Common Mode Filter Case
-
Product Length
0.85mm
Product Height
0.045mm
SVHC
No SVHC (23-Jan-2024)
Inductance
-
Impedance
65ohm
Inductor Case / Package
-
Product Width
0.65mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability