Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEX-23-PN
Order Code3995267
Product RangeEX-20 Series
Also Known AsEX23PN
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €182.200 |
5+ | €159.430 |
10+ | €132.100 |
25+ | €118.430 |
50+ | €109.320 |
Price for:Each
Minimum: 1
Multiple: 1
€182.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-23-PN
Order Code3995267
Product RangeEX-20 Series
Also Known AsEX23PN
Technical Datasheet
Sensing Range Max2m
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangeEX-20 Series
Supply Voltage DC Min12V
Connection MethodCable
Supply Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
2m
Sensing Method
Through Beam
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Output Type
PNP
Product Range
EX-20 Series
Connection Method
Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1