Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQP2F02K
Order Code2079555
Product RangeEVQP2 Series
Technical Datasheet
910 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.638 |
50+ | €0.594 |
100+ | €0.530 |
250+ | €0.491 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP2F02K
Order Code2079555
Product RangeEVQP2 Series
Technical Datasheet
Product RangeEVQP2 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force5N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
EVQP2F02K is an EVQP2 series SMD tactile switch. Suitable as operation switch for portable electronic equipment (mobile phones, digital still cameras, camcorders, portable audio players, etc. ), keyless entry systems ( automotive ), car audio equipment.
- External dimension is: 4.7 × 3.5mm, height is 2.5mm (middle push travel)
- High operating force and long operational life, high mountability with J-bent (4 terminals)
- With ground terminal, 5.0N operating force
- Black push plate colour, 200,000cycles operating life
- Snap action/push-on type SPST type
- 10µA/2VDC to 20mA/15VDC (resistive load) rating, 100mohm max contact resistance
- 100Mohm min insulation resistance (100VDC)
- 10ms (ON, OFF) max bouncing, 0.70mm ±0.20mm travel
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
EVQP2 Series
Switch Mounting
Surface Mount
Actuating Force
5N
Switch Dimensions (L x W)
4.7mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082