Print Page
644 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.532 |
50+ | €0.496 |
100+ | €0.442 |
250+ | €0.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP2002M
Order Code2079566
Product RangeEVQP2
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQP2
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force100gf
Operating Force1N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
15V
Operating Force
1N
Switch Dimensions (L x W)
4.7mm x 3.5mm
Illumination
Non Illuminated
Product Range
EVQP2
Switch Mounting
Surface Mount
Contact Current Max
20mA
Actuating Force
100gf
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for EVQP2002M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122