Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.345 |
50+ | €0.280 |
100+ | €0.251 |
500+ | €0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ9P6B40
Order Code2079573
Product RangeEVQ9P6
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQ9P6
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max20mA
Actuator StyleRound Button
Contact Voltage DC Nom15V
Actuating Force240gf
Operating Force2.4N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.1mm x 4.1mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The EVQ9P6B40 is a 4mm square Light Touch SMD Tactile Switch with snap action/push-on SPST contact arrangement.
- 500000-cycle Operating life
- -20 to 70°C Operating temperature range
Applications
Portable Devices, Audio, Imaging, Video & Vision
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Operating Force
2.4N
Switch Dimensions (L x W)
4.1mm x 4.1mm
Illumination
Non Illuminated
Product Range
EVQ9P6
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
240gf
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075