Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVPBB4A9E000
Order Code3890174
Product RangeEVPBB Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPBB4A9E000
Order Code3890174
Product RangeEVPBB Series
Technical Datasheet
Product RangeEVPBB Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force240gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)2.6mm x 1.6mm
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
EVPBB Series
Switch Mounting
Surface Mount
Actuating Force
240gf
Switch Dimensions (L x W)
2.6mm x 1.6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003