Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVPBB2A9B000
Order Code2831725
Product RangeEVPBB Series
Technical Datasheet
6,450 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.469 |
50+ | €0.437 |
100+ | €0.390 |
250+ | €0.362 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPBB2A9B000
Order Code2831725
Product RangeEVPBB Series
Technical Datasheet
Product RangeEVPBB Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max20mA
Actuator StyleRound Button
Actuating Force1.6N
Contact Voltage DC Nom15V
Operating Force1.6N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)2.6mm x 1.6mm
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
EVPBB2A9B000 is an EVPBB series SMD tactile switch. Suitable as operation switch for smartphone, wearable devices (smartwatch, headset, hearing aid). It has a compact size and it is one of the smallest in the world with an IP67 rating. Featuring a laser-welded design, Panasonic has been able to provide a high level of ingress protection while maintaining the sharp tactile feel necessary for enhanced user experience. The laser-welded design of this tactile switch also helps to prevents actuator peel-off in the case of side-load or impact.
- External dimension is 2.6mm × 1.6mm, 0.53mm external height
- Snap action/push-on type SPST type
- Laser welded design, perfect for small applications
- Withstands typical drop tests
- 10µA/2VDC to 20mA/15VDC (resistive load) rating
- 500mohm max contact resistance, 50Mohm insulation resistance (100VDC)
- 10ms (ON, OFF) max bouncing, 1.6N operating force, 500,000 cycles min operating life
- 0.11mm travel, IP67 rating
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
EVPBB Series
Actuator Orientation
Top Actuated
Contact Current Max
20mA
Actuating Force
1.6N
Operating Force
1.6N
Switch Dimensions (L x W)
2.6mm x 1.6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate