Print Page
1,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.443 |
50+ | €0.413 |
100+ | €0.368 |
250+ | €0.341 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPASBC1A
Order Code2425611
Product RangeEVPAS
Technical Datasheet
Switch TerminalsSMD
Product RangeEVPAS
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force200gf
Contact Voltage DC Nom12V
Operating Force2N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The EVPASBC1A is a single-pole single-throw (SPST) surface-mount Light Touch Switch with J-bent type terminals and black push plate. The light touch switch features excellent solderability, steady and low contact resistance.
- 100MΩ at 100VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance
- 250VAC for one minute Dielectric withstanding voltage
- 100000 cycles Operating life
Applications
Automotive, Communications & Networking
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
200gf
Operating Force
2N
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
EVPAS
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000282