Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP8M3R3JFA
Order Code2752500
Product RangePCC-M1280MF Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP8M3R3JFA
Order Code2752500
Product RangePCC-M1280MF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)23.6A
Inductor ConstructionShielded
Saturation Current (Isat)27.6A
Product RangePCC-M1280MF Series
Power Inductor Case13.1mm x 12.6mm x 8mm
Inductor Case / Package-
DC Resistance Max3960µohm
Inductance Tolerance± 20%
Product Length13.1mm
Product Width12.6mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PCC-M1280MF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
23.6A
Saturation Current (Isat)
27.6A
Power Inductor Case
13.1mm x 12.6mm x 8mm
DC Resistance Max
3960µohm
Product Length
13.1mm
Product Height
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01