Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5MR68YGC
Order Code2145718
Product RangePCC-M1050ML Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,930.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5MR68YGC
Order Code2145718
Product RangePCC-M1050ML Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)26.3A
Inductor ConstructionShielded
Saturation Current (Isat)42A
Power Inductor Case10.9mm x 10mm x 5mm
Product RangePCC-M1050ML Series
DC Resistance Max0.00193ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height5mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
10.9mm x 10mm x 5mm
DC Resistance Max
0.00193ohm
Product Length
10.9mm
Product Height
5mm
RMS Current (Irms)
26.3A
Saturation Current (Isat)
42A
Product Range
PCC-M1050ML Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability