Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M3R3YFK
Order Code3406466
Product RangePCC-M0854M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.529 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€529.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M3R3YFK
Order Code3406466
Product RangePCC-M0854M Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)17.9A
Product RangePCC-M0854M Series
Power Inductor Case8.5mm x 8mm x 5.4mm
DC Resistance Max0.01045ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height5.4mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PCC-M0854M Series
DC Resistance Max
0.01045ohm
Product Length
8.5mm
Product Height
5.4mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
17.9A
Power Inductor Case
8.5mm x 8mm x 5.4mm
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability