Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M220YSC
Order Code4481039
Product RangePCC-M1056MS Series
Technical Datasheet
972 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.460 |
50+ | €1.160 |
100+ | €0.890 |
250+ | €0.846 |
500+ | €0.836 |
1000+ | €0.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M220YSC
Order Code4481039
Product RangePCC-M1056MS Series
Technical Datasheet
Inductance20µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.9A
Product RangePCC-M1056MS Series
Inductor Case / Package-
DC Resistance Max0.05005ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10.9mm
Product Height5.6mm
Technical Specifications
Inductance
20µH
Inductor Construction
Shielded
Product Range
PCC-M1056MS Series
DC Resistance Max
0.05005ohm
Product Length
10mm
Product Height
5.6mm
RMS Current (Irms)
6.2A
Saturation Current (Isat)
7.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.9mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability