Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M100YFK
Order Code2097231
Product RangePCC-M0854M Series
Technical Datasheet
742 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.190 |
50+ | €0.881 |
100+ | €0.712 |
250+ | €0.692 |
500+ | €0.672 |
1000+ | €0.547 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M100YFK
Order Code2097231
Product RangePCC-M0854M Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangePCC-M0854M Series
Power Inductor Case8.5mm x 8mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.0368ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height5.4mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PCC-M0854M Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
5.7A
Saturation Current (Isat)
13A
Power Inductor Case
8.5mm x 8mm x 5.4mm
DC Resistance Max
0.0368ohm
Product Length
8.5mm
Product Height
5.4mm
Technical Docs (3)
Alternatives for ETQP5M100YFK
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00261
Product traceability