Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4W1R5WFC
Order Code2360414
Product RangePCC-M104W (MC) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.551 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€551.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4W1R5WFC
Order Code2360414
Product RangePCC-M104W (MC) Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangePCC-M104W (MC) Series
Power Inductor Case11mm x 10mm x 4mm
DC Resistance Max0.0046ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height4mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
PCC-M104W (MC) Series
DC Resistance Max
0.0046ohm
Product Length
11mm
Product Height
4mm
RMS Current (Irms)
13A
Saturation Current (Isat)
16A
Power Inductor Case
11mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability