Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4MR47KLC
Order Code4051229
Product RangePCC-M1040ML Series
Technical Datasheet
663 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
50+ | €0.797 |
100+ | €0.736 |
250+ | €0.690 |
500+ | €0.662 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4MR47KLC
Order Code4051229
Product RangePCC-M1040ML Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)31.1A
Inductor ConstructionShielded
Saturation Current (Isat)47.3A
Product RangePCC-M1040ML Series
Inductor Case / Package-
Power Inductor Case10.9mm x 10mm x 4mm
DC Resistance Max1680µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
PCC-M1040ML Series
Power Inductor Case
10.9mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
31.1A
Saturation Current (Isat)
47.3A
Inductor Case / Package
-
DC Resistance Max
1680µohm
Product Length
10.9mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016