Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4M100KFN
Order Code2965282
Product RangePCC-M0648M-LE Series
Technical Datasheet
101 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.757 |
50+ | €0.540 |
100+ | €0.510 |
250+ | €0.471 |
500+ | €0.453 |
1000+ | €0.407 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M100KFN
Order Code2965282
Product RangePCC-M0648M-LE Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.1A
Product RangePCC-M0648M-LE Series
Inductor Case / Package-
Power Inductor Case6.4mm x 6mm x 4.8mm
DC Resistance Max0.04444ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PCC-M0648M-LE Series
Power Inductor Case
6.4mm x 6mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.1A
Saturation Current (Isat)
8.1A
Inductor Case / Package
-
DC Resistance Max
0.04444ohm
Product Length
6.4mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01