Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4LR42AFM
Order Code1888712
Product RangePCC-M0740L (MC) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.721 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€2,163.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4LR42AFM
Order Code1888712
Product RangePCC-M0740L (MC) Series
Technical Datasheet
Inductance420nH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case8.7mm x 7mm x 4mm
Product RangePCC-M0740L (MC) Series
DC Resistance Max0.0015ohm
Inductance Tolerance± 20%
Product Length8.7mm
Product Width7mm
Product Height4mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
420nH
Inductor Construction
Shielded
Power Inductor Case
8.7mm x 7mm x 4mm
DC Resistance Max
0.0015ohm
Product Length
8.7mm
Product Height
4mm
RMS Current (Irms)
17A
Saturation Current (Isat)
-
Product Range
PCC-M0740L (MC) Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
Product traceability