Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4LR36WFC
Order Code1539576
Product RangePCC-M1040L (MC) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.885 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€1,770.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4LR36WFC
Order Code1539576
Product RangePCC-M1040L (MC) Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case11.5mm x 10mm x 4mm
Product RangePCC-M1040L (MC) Series
DC Resistance Max0.0011ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Power Inductor Case
11.5mm x 10mm x 4mm
DC Resistance Max
0.0011ohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
24A
Saturation Current (Isat)
-
Product Range
PCC-M1040L (MC) Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for ETQP4LR36WFC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability